0732760110 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 7,34751 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 10,42854 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 7,07242 €
Datasheet

Parametric Equivalent


Molex
In Stock: 124
Unit Price: 26,55000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 1
Unit Price: 41,42000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 31,51000 €
Datasheet
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732760110

DigiKey Part Number
900-0732760110-ND
Manufacturer
Manufacturer Product Number
0732760110
Description
N PLUG STR LMR400 OHMS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
LMR-400
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Silver
Center Contact Plating
Gold
Dielectric Material
Tetrafluoroethylene (TFE)
Operating Temperature
-
Voltage Rating
1000 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25213,28464 €3.347,73 €
Unit Price without VAT:13,28464 €
Unit Price with VAT:15,80872 €