Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0732511341 | |
|---|---|
DigiKey Part Number | 900-0732511341-ND |
Manufacturer | |
Manufacturer Product Number | 0732511341 |
Description | SMA PLUG SOLDER TYPE/RG405 SEMI- |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group RG-405 (.086 Semi Rigid) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732511340 | Molex | 0 | 900-0732511340-ND | 1,92657 € | Parametric Equivalent |
| 11_SMA-50-2-110/133_NP | Huber+Suhner, Inc. | 0 | 3628-11_SMA-50-2-110/133_NP-ND | 3,13818 € | Parametric Equivalent |
| 142-0693-006 | Cinch Connectivity Solutions Johnson | 1.040 | J488-ND | 7,06000 € | Parametric Equivalent |
| 2081901-1 | TE Connectivity AMP Connectors | 0 | 17-2081901-1-ND | 6,20757 € | Parametric Equivalent |
| 9204734C1157 | Ease Electronics | 0 | 4627-9204734C1157-ND | 24,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,49108 € | 9.964,32 € |
| Unit Price without VAT: | 2,49108 € |
|---|---|
| Unit Price with VAT: | 2,96439 € |








