New at DigiKey
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9204737C1160

DigiKey Part Number
4627-9204737C1160-ND
Manufacturer
Manufacturer Product Number
9204737C1160
Description
CONN SMA PLUG STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
18 GHz
Series
Number of Ports
1
Packaging
Bag
Housing Color
Silver
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
White Bronze
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-40°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Mating Cycles
500
Cable Group
RG-405 (.086 Semi Rigid)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9204734C1157Ease Electronics304627-9204734C1157-ND17,64000 €Parametric Equivalent
142-0693-006Cinch Connectivity Solutions Johnson1.040J488-ND7,12000 €Parametric Equivalent
SC3020Fairview Microwave05328-SC3020-ND23,26000 €Parametric Equivalent
In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
113,02000 €13,02 €
1011,06300 €110,63 €
1009,40430 €940,43 €
1.0007,99537 €7.995,37 €
Manufacturers Standard Package
Unit Price without VAT:13,02000 €
Unit Price with VAT:15,49380 €