Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732510421 | Molex | 0 | 900-0732510421-ND | 3,85653 € | Parametric Equivalent |
| 0732510440 | Molex | 0 | 900-0732510440-ND | 5,38109 € | Parametric Equivalent |
| 0732511780 | Molex | 0 | 900-0732511780-ND | 2,94243 € | Parametric Equivalent |
| 0732513860 | Molex | 0 | 900-0732513860-ND | 2,14811 € | Parametric Equivalent |
| 141-0701-641 | Cinch Connectivity Solutions Johnson | 26 | 24-141-0701-641-ND | 13,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | 4,51890 € | 4.744,85 € |
| Unit Price without VAT: | 4,51890 € |
|---|---|
| Unit Price with VAT: | 5,37749 € |















