23_SMA-50-0-272/133_NH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23_SMA-50-0-272/133_NH

DigiKey Part Number
3628-23_SMA-50-0-272/133_NH-ND
Manufacturer
Manufacturer Product Number
23_SMA-50-0-272/133_NH
Description
23_SMA-50-0-272/133_NH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
23_SMA-50-0-272/133_NH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,09000 €9,09 €
107,72200 €77,22 €
257,23840 €180,96 €
506,89300 €344,65 €
1006,56390 €656,39 €
2506,15320 €1.538,30 €
5005,85976 €2.929,88 €
1.0005,58040 €5.580,40 €
Manufacturers Standard Package
Unit Price without VAT:9,09000 €
Unit Price with VAT:10,81710 €