Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0732511020 | |
|---|---|
DigiKey Part Number | 0732511020-ND |
Manufacturer | |
Manufacturer Product Number | 0732511020 |
Description | CONN SMA RCPT STR 50OHM COMPRESS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Category | Frequency - Max 27 GHz |
Mfr | Number of Ports 1 |
Series | Features EMI/RFI Gasket, Field Replaceable, For Hermetically Sealed Pin |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Compression | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Screw | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732510140 | Molex | 0 | 0732510140-ND | 7,24476 € | Parametric Equivalent |
| 0732510160 | Molex | 0 | 0732510160-ND | 7,54462 € | Parametric Equivalent |
| 0732510180 | Molex | 0 | 0732510180-ND | 6,92487 € | Parametric Equivalent |
| 0732510200 | Molex | 0 | 0732510200-ND | 5,41013 € | Parametric Equivalent |
| 0732510800 | Molex | 0 | 0732510800-ND | 7,16949 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 6,22562 € | 19.921,98 € |
| Unit Price without VAT: | 6,22562 € |
|---|---|
| Unit Price with VAT: | 7,40849 € |






