Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0732510980 | |
|---|---|
DigiKey Part Number | 0732510980-ND |
Manufacturer | |
Manufacturer Product Number | 0732510980 |
Description | CONN SMA RCPT STR 50OHM COMPRESS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Category | Frequency - Max 27 GHz |
Mfr | Number of Ports 1 |
Series | Features EMI/RFI Gasket, Field Replaceable, For Hermetically Sealed Pin |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Compression | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Screw | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732510140 | Molex | 0 | 0732510140-ND | 7,18725 € | Parametric Equivalent |
| 0732510160 | Molex | 0 | 0732510160-ND | 7,48472 € | Parametric Equivalent |
| 0732510180 | Molex | 0 | 0732510180-ND | 6,86990 € | Parametric Equivalent |
| 0732510200 | Molex | 0 | 0732510200-ND | 5,36719 € | Parametric Equivalent |
| 0732510800 | Molex | 0 | 0732510800-ND | 7,11258 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 6,68217 € | 4.009,30 € |
| Unit Price without VAT: | 6,68217 € |
|---|---|
| Unit Price with VAT: | 7,95178 € |






