0731740063 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 674
Unit Price: 17,85000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 12,36100 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 140
Unit Price: 11,43000 €
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 630
Unit Price: 3,04000 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 80
Unit Price: 78,15000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 791
Unit Price: 3,28000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Trompeter
In Stock: 0
Unit Price: 13,31000 €
Datasheet
Image for 0731740063 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0731740063

DigiKey Part Number
900-0731740063-ND
Manufacturer
Manufacturer Product Number
0731740063
Description
BNC STRAGHT PLUG, CRIMP(CAPTIVE)
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 188, 316
Fastening Type
Bayonet Lock
Frequency - Max
2 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polypropylene (PP)
Operating Temperature
-
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5008,05846 €4.029,23 €
Unit Price without VAT:8,05846 €
Unit Price with VAT:9,58957 €