
6500-7071-003 | |
|---|---|
DigiKey Part Number | 2201-6500-7071-003-ND |
Manufacturer | |
Manufacturer Product Number | 6500-7071-003 |
Description | BNC / STRAIGHT PLUG MALE CRIMP T |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 316 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,14000 € | 76,14 € |
| 10 | 64,72600 € | 647,26 € |
| 25 | 60,67640 € | 1.516,91 € |
| 50 | 57,78340 € | 2.889,17 € |
| Unit Price without VAT: | 76,14000 € |
|---|---|
| Unit Price with VAT: | 90,60660 € |


