Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0731716410 | |
|---|---|
DigiKey Part Number | 900-0731716410-ND |
Manufacturer | |
Manufacturer Product Number | 0731716410 |
Description | BNC JACK BLKHED PCB 75 OHM 3GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Fastening Type Bayonet Lock |
Series | Frequency - Max 3 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Board Edge, End Launch; Panel Mount | Voltage Rating 500 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0731712600 | Molex | 0 | 0731712600-ND | 12,17176 € | Parametric Equivalent |
| 0731712601 | Molex | 221 | WM9525-ND | 22,77000 € | Parametric Equivalent |
| 0731713632 | Molex | 0 | 900-0731713632-ND | 14,30780 € | Parametric Equivalent |
| 0731713634 | Molex | 0 | 900-0731713634-ND | 19,72429 € | Parametric Equivalent |
| 112740-12 | Amphenol RF | 0 | ACX1928-ND | 8,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 6,17714 € | 6.671,31 € |
| Unit Price without VAT: | 6,17714 € |
|---|---|
| Unit Price with VAT: | 7,35080 € |










