Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0731712600 | |
|---|---|
DigiKey Part Number | 0731712600-ND |
Manufacturer | |
Manufacturer Product Number | 0731712600 |
Description | CONN BNC RCPT STR 75OHM EDGE MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0731712600 Models |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 3 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Board Edge, End Launch; Panel Mount | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0731712601 | Molex | 221 | WM9525-ND | 22,77000 € | Parametric Equivalent |
| 0731713632 | Molex | 0 | 900-0731713632-ND | 14,30780 € | Parametric Equivalent |
| 0731713634 | Molex | 0 | 900-0731713634-ND | 19,72429 € | Parametric Equivalent |
| 0731716410 | Molex | 0 | 900-0731716410-ND | 6,17714 € | Parametric Equivalent |
| 112740-12 | Amphenol RF | 0 | ACX1928-ND | 8,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 12,17176 € | 13.145,50 € |
| Unit Price without VAT: | 12,17176 € |
|---|---|
| Unit Price with VAT: | 14,48439 € |












