Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0731714360 | |
|---|---|
DigiKey Part Number | 900-0731714360-ND |
Manufacturer | |
Manufacturer Product Number | 0731714360 |
Description | BNC R/A, PCB, BH, TH, DIECAST, 5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0731714360 Models |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 2 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Zinc Alloy |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polypropylene (PP) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount, Through Hole, Right Angle | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0731010820 | Molex | 0 | 900-0731010820-ND | 6,06819 € | Parametric Equivalent |
| 0731711362 | Molex | 0 | 900-0731711362-ND | 5,72918 € | Parametric Equivalent |
| 0731713061 | Molex | 0 | 900-0731713061-ND | 4,50832 € | Parametric Equivalent |
| 031-6121 | Amphenol RF | 635 | ARF3470-ND | 6,20000 € | Parametric Equivalent |
| 0731711361 | Molex | 0 | 23-0731711361-ND | 6,53267 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,92618 € | 2.463,09 € |
| Unit Price without VAT: | 4,92618 € |
|---|---|
| Unit Price with VAT: | 5,86215 € |











