Parametric Equivalent
Parametric Equivalent

0731711362 | |
|---|---|
DigiKey Part Number | 900-0731711362-ND |
Manufacturer | |
Manufacturer Product Number | 0731711362 |
Description | BNC JACK R/A BLKHD PCB 50 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Fastening Type Bayonet Lock |
Series | Frequency - Max 4 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Jack, Female Socket | Body Material Zinc Alloy |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Through Hole, Right Angle | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0731713061 | Molex | 0 | 900-0731713061-ND | 4,50832 € | Parametric Equivalent |
| 031-6121 | Amphenol RF | 488 | ARF3470-ND | 6,20000 € | Parametric Equivalent |
| 0731711361 | Molex | 0 | 23-0731711361-ND | 6,53267 € | Parametric Equivalent |
| 227661-1 | TE Connectivity AMP Connectors | 0 | A24497-ND | 5,69000 € | Parametric Equivalent |
| 227676-1 | TE Connectivity AMP Connectors | 39 | A24498-ND | 8,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 5,72918 € | 3.437,51 € |
| Unit Price without VAT: | 5,72918 € |
|---|---|
| Unit Price with VAT: | 6,81772 € |












