Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0731713352 | |
|---|---|
DigiKey Part Number | 900-0731713352-ND |
Manufacturer | |
Manufacturer Product Number | 0731713352 |
Description | BNC J RA 75 OHM 3GHZ 896100104,8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0731713352 Models |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 3 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Zinc Alloy |
Connector Type Jack, Female Socket | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount, Through Hole, Right Angle | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0731710561 | Molex | 0 | 900-0731710561-ND | 5,80460 € | Parametric Equivalent |
| 0731711801 | Molex | 0 | 900-0731711801-ND | 5,83315 € | Parametric Equivalent |
| 0731711802 | Molex | 0 | 900-0731711802-ND | 5,59858 € | Parametric Equivalent |
| 0731713350 | Molex | 2.485 | WM9457-ND | 10,86000 € | Parametric Equivalent |
| 0731713351 | Molex | 0 | 900-0731713351-ND | 10,60848 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 8,84728 € | 5.308,37 € |
| Unit Price without VAT: | 8,84728 € |
|---|---|
| Unit Price with VAT: | 10,52826 € |









