Direct

0717426003 | |
|---|---|
DigiKey Part Number | 0717426003-ND |
Manufacturer | |
Manufacturer Product Number | 0717426003 |
Description | CONN RCPT 84POS SMD GOLD |
Customer Reference | |
Detailed Description | 84 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 84 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm, 10mm | |
Height Above Board | 0.209" (5.30mm) | |
Base Product Number |


