84 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0717420003

DigiKey Part Number
WM20427TR-ND - Tape & Reel (TR)
WM20427CT-ND - Cut Tape (CT)
WM20427DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0717420003
Description
CONN RCPT 84POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
84 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0717420003 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
8mm, 10mm
Number of Positions
84
Height Above Board
0.209" (5.30mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.224
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,78000 €6,78 €
105,76600 €57,66 €
255,40400 €135,10 €
505,14600 €257,30 €
1004,90040 €490,04 €
2504,76828 €1.192,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5505,08509 €2.796,80 €
1.1004,84265 €5.326,91 €
1.6504,70624 €7.765,30 €
Manufacturers Standard Package
Unit Price without VAT:6,78000 €
Unit Price with VAT:8,06820 €