0714366464 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 1.720
Unit Price: 5,58000 €
Datasheet
Image for 0714366464 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0714366464

DigiKey Part Number
0714366464-ND
Manufacturer
Manufacturer Product Number
0714366464
Description
CONN PLUG 64POS SMD GOLD
Customer Reference
Detailed Description
64 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
8mm
Number of Positions
64
Height Above Board
0.250" (6.35mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0714360464Molex1.720WM17226CT-ND5,58000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable