




0714360464 | |
|---|---|
DigiKey Part Number | WM17226TR-ND - Tape & Reel (TR) WM17226CT-ND - Cut Tape (CT) WM17226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0714360464 |
Description | CONN PLUG 64POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0714360464 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 8mm |
Number of Positions 64 | Height Above Board 0.250" (6.35mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 4,78000 € | 47,80 € |
| 25 | 4,48120 € | 112,03 € |
| 50 | 4,26700 € | 213,35 € |
| 100 | 4,06330 € | 406,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 4,05763 € | 1.947,66 € |
| 960 | 3,86413 € | 3.709,56 € |
| 1.440 | 3,75526 € | 5.407,57 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |











