0702473402 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 3,02085 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 4,24190 €
Datasheet

Similar


HARTING
In Stock: 1.265
Unit Price: 3,11000 €
Datasheet

Similar


HARTING
In Stock: 61
Unit Price: 2,97000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 4,01610 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,92066 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,68309 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,90789 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.877
Unit Price: 8,13000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 4.164
Unit Price: 3,73000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 528
Unit Price: 4,37000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 27
Unit Price: 3,08000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,89909 €

Similar


3M
In Stock: 515
Unit Price: 3,19000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,44000 €
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0702473402

DigiKey Part Number
900-0702473402-ND
Manufacturer
Manufacturer Product Number
0702473402
Description
CONN HEADER R/A 34POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.350" (8.89mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Keying Slot
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
74.8µin (1.90µm)
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes