
TST-117-04-T-D-RA | |
|---|---|
DigiKey Part Number | TST-117-04-T-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | TST-117-04-T-D-RA |
Description | CONN HEADER R/A 34POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TST-117-04-T-D-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.250" (6.35mm) |
Series | Contact Length - Post 0.130" (3.30mm) |
Packaging Tube | Insulation Height 0.365" (9.27mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 3,40818 € | 37,49 € |
| Unit Price without VAT: | 3,40818 € |
|---|---|
| Unit Price with VAT: | 4,05573 € |

