0701070089 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 882
Unit Price: 1,50000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,67450 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 2,30229 €
Datasheet
Molex SL Modular Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0701070089

DigiKey Part Number
0701070089-ND
Manufacturer
Manufacturer Product Number
0701070089
Description
CONN PLUG HSG 20POS 2.54MM
Customer Reference
Detailed Description
20 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0701070089 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Obsolete
Fastening Type
Latch Holder
Connector Type
Color
Black
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0701070019Molex882WM20406-ND1,50000 €Parametric Equivalent
1-103653-9TE Connectivity AMP Connectors0A28792-ND1,67450 €Parametric Equivalent
1-103653-9TE Connectivity01111-1-103653-9-ND2,30229 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes