Parametric Equivalent

1-103653-9 | |
|---|---|
DigiKey Part Number | 1111-1-103653-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-103653-9 |
Description | HEADERS & WIRE HOUSINGS 20 SHRD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-103653-9 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Male Pin | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0701070019 | Molex | 882 | WM20406-ND | 1,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 2,30229 € | 80,58 € |
| Unit Price without VAT: | 2,30229 € |
|---|---|
| Unit Price with VAT: | 2,73973 € |


