Direct
Similar

0688014058 | |
|---|---|
DigiKey Part Number | WM15207-ND |
Manufacturer | |
Manufacturer Product Number | 0688014058 |
Description | PRE-CRIMPED LEAD .093" MALE-TO-. |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Pin to Pin Tin 5.90" (149.86mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Contact End | Pin to Pin | |
Length | 5.90" (149.86mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |



