Black 18 AWG Jumper Lead Pin to Pin Tin 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 18 AWG Jumper Lead Pin to Pin Tin 5.91" (150.00mm)
0797582033
0797582033

0797582033

DigiKey Part Number
WM15711-ND
Manufacturer
Manufacturer Product Number
0797582033
Description
LEAD PIN-PIN 18AWG BLK 5.91" TIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Pin to Pin Tin 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
5.91" (150.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,75800 €7,58 €
250,71000 €17,75 €
500,67620 €33,81 €
1000,64390 €64,39 €
2500,60348 €150,87 €
5000,57468 €287,34 €
1.0000,54723 €547,23 €
2.5000,51298 €1.282,45 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €