0688014036 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 0,68100 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,89000 €
Datasheet
Black 18 AWG Jumper Lead Pin to Pin Tin 5.90" (149.86mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0688014036

DigiKey Part Number
WM15232-ND
Manufacturer
Manufacturer Product Number
0688014036
Description
PRE-CRIMPED LEAD MLX MALE-TO-ML
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Pin to Pin Tin 5.90" (149.86mm)
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Obsolete
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
5.90" (149.86mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0002062101-06-B9-DMolex00002062101-06-B9-D-ND0,68100 €Similar
0797582033Molex0WM15711-ND0,89000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes