0687980002 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 9
Unit Price: 38,73000 €
Datasheet
USB 2.0 Cable C Male to C Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable C Male to C Male 3.28' (1.00m) Shielded
Molex - Product Spotlight - USB Type C

0687980002

DigiKey Part Number
WM12850-ND
Manufacturer
Manufacturer Product Number
0687980002
Description
CBL USB2.0 C PLUG TO C PLG 3.28'
Customer Reference
Detailed Description
USB 2.0 Cable C Male to C Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Series
Wire Gauge
26 AWG, 28 AWG
Packaging
Bag
Shielding
Shielded
Part Status
Obsolete
Color
Black
Configuration
Features
Data Transfer and Charge, Reversible
Length
3.28' (1.00m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAU2CC-1ML-com95073-CAU2CC-1M-ND38,73000 €Parametric Equivalent
Obsolete
Marketplace Stock: 2.993 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.993In Stock
Ships from WEC