0687830008 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1.474
Unit Price: 11,93000 €
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 98
Unit Price: 10,84000 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 43
Unit Price: 14,57000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 160
Unit Price: 12,63000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: 38,25000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: 41,81000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 71,71000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: 106,62000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 1.684
Unit Price: 17,32000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 1
Unit Price: 23,92000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 18
Unit Price: 19,45000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 281
Unit Price: 18,32000 €
Datasheet
Cable Assembly 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 6.6' (2.00m)
Molex RF Connectors | Digi-Key Daily

0687830008

DigiKey Part Number
900-0687830008-ND
Manufacturer
Manufacturer Product Number
0687830008
Description
CABLE DISPLAYPORT M TO M 2M
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
1st Connector Type
DisplayPort Male
2nd Connector Type
DisplayPort Male
Length
6.6' (2.00m)
1st Connector Mounting Type
Free Hanging (In-Line), Latches
2nd Connector Mounting Type
Free Hanging (In-Line), Latches
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
Multi Media
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes