Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Features Board Lock |
Manufacturer Molex | Operating Temperature 0°C ~ 50°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1.5A per Contact |
Part Status Obsolete | Voltage - Rated 30V |
Connector Type USB-B (USB TYPE-B) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Mounting Type Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5787834-1 | TE Connectivity AMP Connectors | 3.070 | 5787834-1-ND | 3,11000 € | Similar |
| 690-004-660-023 | EDAC Inc. | 11.404 | 151-1083-ND | 1,56000 € | Similar |
| USB-B1KSW6 | On Shore Technology Inc. | 16.673 | ED2980-ND | 0,97000 € | Similar |
| 61400413321 | Würth Elektronik | 7.874 | 732-2734-ND | 1,21000 € | Parametric Equivalent |
| 614004141221 | Würth Elektronik | 91 | 732-8247-ND | 1,27000 € | Parametric Equivalent |















