




690-004-660-023 | |
|---|---|
DigiKey Part Number | 151-1083-ND |
Manufacturer | |
Manufacturer Product Number | 690-004-660-023 |
Description | CONN RCPT USB2.0 TYPEB 4POS VERT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 690-004-660-023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,22200 € | 12,22 € |
| 25 | 1,14520 € | 28,63 € |
| 50 | 1,09040 € | 54,52 € |
| 100 | 1,03830 € | 103,83 € |
| 300 | 0,96077 € | 288,23 € |
| 500 | 0,92676 € | 463,38 € |
| 1.000 | 0,88250 € | 882,50 € |
| 2.500 | 0,82728 € | 2.068,20 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |











