
0643192218 | |
|---|---|
DigiKey Part Number | 0643192218-ND |
Manufacturer | |
Manufacturer Product Number | 0643192218 |
Description | CONN RCPT HSG 24POS 3ROW GRAY |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 0643192218 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Obsolete | Features Left Wire Output, Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |











