

0643231219 | |
|---|---|
DigiKey Part Number | 900-0643231219TR-ND - Tape & Reel (TR) 900-0643231219CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0643231219 |
Description | CONN SOCKET 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0643231219 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,24900 € | 12,49 € |
| 25 | 1,17120 € | 29,28 € |
| 50 | 1,11520 € | 55,76 € |
| 100 | 1,06200 € | 106,20 € |
| 250 | 0,99540 € | 248,85 € |
| 500 | 0,94786 € | 473,93 € |
| 1.000 | 0,90262 € | 902,62 € |
| 2.500 | 0,89528 € | 2.238,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | 1,06473 € | 5.856,01 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |






















