
0559320710 | |
|---|---|
DigiKey Part Number | WM12290-ND |
Manufacturer | |
Manufacturer Product Number | 0559320710 |
Description | CONN HEADER VERT 7POS 2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 7 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0559320710 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.144" (3.66mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tray | Overall Contact Length 0.360" (9.15mm) |
Part Status Active | Insulation Height 0.384" (9.75mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Insulation Color Natural |
Style | Mated Stacking Heights 13.2mm |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Medical |
Mounting Type | Base Product Number |
Termination Kinked Pin, Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,51200 € | 5,12 € |
| 100 | 0,43440 € | 43,44 € |
| 500 | 0,38768 € | 193,84 € |
| 2.800 | 0,34328 € | 961,18 € |
| 5.600 | 0,32691 € | 1.830,70 € |
| 11.200 | 0,31131 € | 3.486,67 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |











