



0559090574 | |
|---|---|
DigiKey Part Number | WM3778TR-ND - Tape & Reel (TR) WM3778CT-ND - Cut Tape (CT) WM3778DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0559090574 |
Description | CONN PLUG 50POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0559090574 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,68900 € | 26,89 € |
| 25 | 2,52000 € | 63,00 € |
| 50 | 2,39940 € | 119,97 € |
| 100 | 2,28470 € | 228,47 € |
| 250 | 2,14164 € | 535,41 € |
| 500 | 2,06724 € | 1.033,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,04214 € | 5.105,35 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |



