



0513380574 | |
|---|---|
DigiKey Part Number | WM3354TR-ND - Tape & Reel (TR) WM3354CT-ND - Cut Tape (CT) WM3354DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0513380574 |
Description | CONN RCPT 50POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0513380574 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 1.5mm |
Number of Positions 50 | Height Above Board 0.053" (1.35mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,50300 € | 15,03 € |
| 25 | 1,40840 € | 35,21 € |
| 50 | 1,34120 € | 67,06 € |
| 100 | 1,27710 € | 127,71 € |
| 250 | 1,19712 € | 299,28 € |
| 500 | 1,13996 € | 569,98 € |
| 1.000 | 1,09549 € | 1.095,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,81400 € | 9.535,00 € |
| 5.000 | 3,63213 € | 18.160,65 € |
| 7.500 | 3,52983 € | 26.473,72 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |



