0558362004 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 13,92175 €
Datasheet

Parametric Equivalent


Molex
In Stock: 5
Unit Price: 28,68000 €
Datasheet
20 Rectangular Connectors - Housings Plug Gray 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0558362004

DigiKey Part Number
0558362004-ND
Manufacturer
Manufacturer Product Number
0558362004
Description
CONN PLUG HSG 20POS 3.00MM
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Plug Gray 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Row Spacing
0.118" (3.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Push-Pull
Part Status
Obsolete
Color
Gray
Connector Type
Features
Assembly Kit
Contact Type
Male Pin
Insulation Material
Polycarbonate (PC), Polyester
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.118" (3.00mm)
Note
Contacts Sold Separately
Number of Rows
5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0558362071Molex00558362071-ND13,92175 €Parametric Equivalent
0558362070Molex5WM22127-ND28,68000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes