0558362071 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 5
Unit Price: 26,76000 €
Datasheet
20 Rectangular Connectors - Housings Plug Gray 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0558362071

DigiKey Part Number
0558362071-ND
Manufacturer
Manufacturer Product Number
0558362071
Description
CONN PLUG HSG 20POS 3.00MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Plug Gray 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
5
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Gray
Features
Assembly Kit
Insulation Material
Polyester
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12012,97100 €1.556,52 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,97100 €
Unit Price with VAT:15,43549 €