




0550910474 | |
|---|---|
DigiKey Part Number | WM3448TR-ND - Tape & Reel (TR) WM3448CT-ND - Cut Tape (CT) WM3448DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0550910474 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0550910474 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 6mm, 12mm |
Number of Positions 40 | Height Above Board 0.197" (5.00mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,14600 € | 21,46 € |
| 25 | 2,01120 € | 50,28 € |
| 50 | 1,91500 € | 95,75 € |
| 100 | 1,82350 € | 182,35 € |
| 250 | 1,70924 € | 427,31 € |
| 500 | 1,62766 € | 813,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,76222 € | 1.762,22 € |
| 2.000 | 1,67817 € | 3.356,34 € |
| 3.000 | 1,63089 € | 4.892,67 € |
| 5.000 | 1,57323 € | 7.866,15 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |











