
6ES76483AG000XA0 | |
|---|---|
DigiKey Part Number | 3473-6ES76483AG000XA0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES76483AG000XA0 |
Description | CBL ASSY DSUB 15P F-DP M 0.06' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Female, High Density (HD) to DisplayPort, Male 0.06' (17.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | D-Sub 15 pos Female, High Density (HD) to DisplayPort, Male | |
Length | 0.06' (17.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,45000 € | 140,45 € |
| Unit Price without VAT: | 140,45000 € |
|---|---|
| Unit Price with VAT: | 167,13550 € |











