0548020439 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 1,48675 €
Datasheet
Image for 0548020439 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0548020439

DigiKey Part Number
0548020439-ND
Manufacturer
Manufacturer Product Number
0548020439
Description
CONN RCPT IEEE 1394 FIREWIRE R/A
Customer Reference
Detailed Description
Firewire (IEEE 1394) Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0548020439 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Firewire (IEEE 1394)
Number of Contacts
4
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Flange, Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
5V
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes