
A-IEE-M4P | |
|---|---|
DigiKey Part Number | A-IEE-M4P-ND |
Manufacturer | |
Manufacturer Product Number | A-IEE-M4P |
Description | CONN RCPT IEEE 1394 FIREWIRE RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Firewire (IEEE 1394) Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | A-IEE-M4P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Firewire (IEEE 1394) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 40V | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass, Steel | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,48675 € | 7.433,75 € |
| Unit Price without VAT: | 1,48675 € |
|---|---|
| Unit Price with VAT: | 1,76923 € |

