
0545481234 | |
|---|---|
DigiKey Part Number | 900-0545481234TR-ND - Tape & Reel (TR) 900-0545481234CT-ND - Cut Tape (CT) 900-0545481234DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0545481234 |
Description | CONN FFC BOTTOM 12POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0545481234 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Tin Bismuth |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Obsolete | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 39.4µin (1.00µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.047" (1.20mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0545481272 | Molex | 30.984 | 900-0545481272CT-ND | 2,30000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,58637 € | 10.759,11 € |
| 6.000 | 3,41537 € | 20.492,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,92700 € | 19,27 € |
| 25 | 1,80560 € | 45,14 € |
| 50 | 1,71920 € | 85,96 € |
| 100 | 1,63710 € | 163,71 € |
| 250 | 1,53448 € | 383,62 € |
| 500 | 1,46124 € | 730,62 € |
| 1.000 | 1,39151 € | 1.391,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 2,08600 € | 20,86 € |
| 100 | 1,65920 € | 165,92 € |
| 1.000 | 1,37475 € | 1.374,75 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

