
0545481272 | |
|---|---|
DigiKey Part Number | 900-0545481272TR-ND - Tape & Reel (TR) 900-0545481272CT-ND - Cut Tape (CT) 900-0545481272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0545481272 |
Description | CONN FFC BOTTOM 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0545481272 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Straight, Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 12 | Operating Temperature -20°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.047" (1.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,94800 € | 19,48 € |
| 25 | 1,82560 € | 45,64 € |
| 50 | 1,73840 € | 86,92 € |
| 100 | 1,65530 € | 165,53 € |
| 250 | 1,55164 € | 387,91 € |
| 500 | 1,47756 € | 738,78 € |
| 1.000 | 1,45378 € | 1.453,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,65026 € | 10.950,78 € |
| 6.000 | 3,47625 € | 20.857,50 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |






