MFR Recommended
Direct
Similar
Similar




0545481033 | |
|---|---|
DigiKey Part Number | WM11198TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0545481033 |
Description | CONN FFC BOTTOM 10POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0545481033 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Obsolete | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -20°C ~ 85°C |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 39.4µin (1.00µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.047" (1.20mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0545481034 | Molex | 15.062 | 900-0545481034CT-ND | 2,20000 € | MFR Recommended |
| 687110149022 | Würth Elektronik | 5.753 | 732-5996-1-ND | 0,93000 € | Direct |
| 046809610110846+ | KYOCERA AVX | 55 | 478-046809610110846+CT-ND | 0,60000 € | Similar |
| FH34SRJ-10S-0.5SH(50) | Hirose Electric Co Ltd | 40.270 | HFT410CT-ND | 0,79000 € | Similar |





