
0545481034 | |
|---|---|
DigiKey Part Number | 900-0545481034TR-ND - Tape & Reel (TR) 900-0545481034CT-ND - Cut Tape (CT) 900-0545481034DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0545481034 |
Description | CONN FFC BOTTOM 10POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0545481034 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Tin Bismuth |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Obsolete | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 39.4µin (1.00µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.047" (1.20mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0545481072 | Molex | 23.884 | 900-0545481072CT-ND | 2,17000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,30925 € | 9.927,75 € |
| 6.000 | 3,15148 € | 18.908,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,86700 € | 18,67 € |
| 25 | 1,69160 € | 42,29 € |
| 50 | 1,57700 € | 78,85 € |
| 100 | 1,47540 € | 147,54 € |
| 250 | 1,35944 € | 339,86 € |
| 500 | 1,28370 € | 641,85 € |
| 1.000 | 1,21702 € | 1.217,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,93900 € | 19,39 € |
| 100 | 1,54280 € | 154,28 € |
| 1.000 | 1,27834 € | 1.278,34 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

