



0541324562 | |
|---|---|
DigiKey Part Number | WM8850TR-ND - Tape & Reel (TR) WM8850CT-ND - Cut Tape (CT) WM8850DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541324562 |
Description | CONN FFC BOTTOM 45POS 0.5MM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0541324562 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 45 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,58800 € | 15,88 € |
| 25 | 1,48760 € | 37,19 € |
| 50 | 1,41660 € | 70,83 € |
| 100 | 1,34900 € | 134,90 € |
| 250 | 1,26444 € | 316,11 € |
| 500 | 1,20408 € | 602,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,45081 € | 2.176,21 € |
| 3.000 | 1,38162 € | 4.144,86 € |
| 4.500 | 1,34269 € | 6.042,10 € |
| 7.500 | 1,29522 € | 9.714,15 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |













