
FH12S-45S-0.5SH(55) | |
|---|---|
DigiKey Part Number | HFA145TR-ND - Tape & Reel (TR) HFA145CT-ND - Cut Tape (CT) HFA145DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12S-45S-0.5SH(55) |
Description | CONN FFC BOTTOM 45POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12S-45S-0.5SH(55) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 45 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.094" (2.40mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,30300 € | 23,03 € |
| 25 | 2,15800 € | 53,95 € |
| 50 | 2,05500 € | 102,75 € |
| 100 | 1,95670 € | 195,67 € |
| 250 | 1,83416 € | 458,54 € |
| 500 | 1,74662 € | 873,31 € |
| 1.000 | 1,74433 € | 1.744,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,45997 € | 2.919,94 € |
| 4.000 | 1,39036 € | 5.561,44 € |
| 6.000 | 1,35120 € | 8.107,20 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |




