



0541323062 | |
|---|---|
DigiKey Part Number | WM3951TR-ND - Tape & Reel (TR) WM3951CT-ND - Cut Tape (CT) WM3951DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541323062 |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0541323062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,34500 € | 13,45 € |
| 25 | 1,26080 € | 31,52 € |
| 50 | 1,20020 € | 60,01 € |
| 100 | 1,14280 € | 114,28 € |
| 250 | 1,07120 € | 267,80 € |
| 500 | 1,02006 € | 510,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,31792 € | 1.976,88 € |
| 3.000 | 1,25506 € | 3.765,18 € |
| 4.500 | 1,21969 € | 5.488,60 € |
| 7.500 | 1,17657 € | 8.824,27 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |













