
0541043396 | |
|---|---|
DigiKey Part Number | 900-0541043396TR-ND - Tape & Reel (TR) 900-0541043396CT-ND - Cut Tape (CT) 900-0541043396DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541043396 |
Description | CONN FFC FPC TOP 33POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0541043396 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 33 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 2,08800 € | 20,88 € |
| 25 | 1,95720 € | 48,93 € |
| 50 | 1,86340 € | 93,17 € |
| 100 | 1,77440 € | 177,44 € |
| 250 | 1,66324 € | 415,81 € |
| 500 | 1,58384 € | 791,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,59017 € | 2.385,26 € |
| 3.000 | 1,51435 € | 4.543,05 € |
| 4.500 | 1,47168 € | 6.622,56 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |







