


0152661039 | |
|---|---|
DigiKey Part Number | WM14894-ND |
Manufacturer | |
Manufacturer Product Number | 0152661039 |
Description | CABLE FFC/FPC 33POS 0.5MM 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152661039 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 33 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,59900 € | 35,99 € |
| 25 | 3,37320 € | 84,33 € |
| 50 | 3,21200 € | 160,60 € |
| 100 | 3,05850 € | 305,85 € |
| 250 | 2,86700 € | 716,75 € |
| 500 | 2,73024 € | 1.365,12 € |
| 1.000 | 2,60000 € | 2.600,00 € |
| 3.000 | 2,40629 € | 7.218,87 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |




