0539290878 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 8.849
Unit Price: 2,45000 €
Datasheet
Image for 0539290878 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0539290878

DigiKey Part Number
0539290878-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0539290878
Description
CONN PLUG 80POS SMD GOLD
Customer Reference
Detailed Description
80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0539290878 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
1.5mm
Number of Positions
80
Height Above Board
0.046" (1.16mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5003340800Molex8.849900-5003340800CT-ND2,45000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes